VWUSD128GCEHWW3C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delkin Devices, Inc.
In Stock: 28
Unit Price: $844.98000
Datasheet
Micro SD Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VWUSD128GCEHWW3C

DigiKey Part Number
1803-VWUSD128GCEHWW3C-ND
Manufacturer
Manufacturer Product Number
VWUSD128GCEHWW3C
Description
MEM CRD MICROSD 128GB CLS 10 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 128GB Class 10 TLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Viking Technology
Series
-
Packaging
Box
Part Status
Active
Memory Type
microSD™
Memory Size
128GB
Speed
Class 10
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.