M.2_Above 256GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSFNP7960GWCFVSM

DigiKey Part Number
1803-1047-ND
Manufacturer
Manufacturer Product Number
VSFNP7960GWCFVSM
Description
SSD 960GB M.2 MOD MLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 960GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Viking Technology
Series
-
Packaging
Box
Part Status
Obsolete
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
2.0GB/s
Speed - Write
1.4GB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
110.00mm x 22.00mm x 4.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.