
VSFNP71T92WCFVSM | |
---|---|
DigiKey Part Number | VSFNP71T92WCFVSM-ND |
Manufacturer | |
Manufacturer Product Number | VSFNP71T92WCFVSM |
Description | SSD 1.92TB M.2 MOD MLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 1.92TB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.1GB/s | |
Speed - Write | 1.4GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 110.00mm x 22.00mm x 4.60mm |