
VSFN25800GYCZWSE | |
---|---|
DigiKey Part Number | 1803-1033-ND |
Manufacturer | |
Manufacturer Product Number | VSFN25800GYCZWSE |
Description | SSD 800GB 2.5" TLC NVME 12V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 800GB NVMe 2.5" 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 800GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 3.3GB/s | |
Speed - Write | 1.0GB/s | |
Voltage - Supply | 12V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.20mm x 69.85mm x 15.00mm | |
Base Product Number |