
VR9FU2G6428JBHSB | |
---|---|
DigiKey Part Number | VR9FU2G6428JBHSB-ND |
Manufacturer | |
Manufacturer Product Number | VR9FU2G6428JBHSB |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 260-SODIMM |