Similar

VR9FR2G7228JBKSBD4 | |
|---|---|
DigiKey Part Number | 1803-1056-ND |
Manufacturer | |
Manufacturer Product Number | VR9FR2G7228JBKSBD4 |
Description | MODUL DDR4 SDRAM 16GB 260SORDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SORDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Viking Technology | Memory Size 16GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Part Status Obsolete | Package / Case 260-SORDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4F16QG8BNPBSE | ATP Electronics, Inc. | 9 | A4F16QG8BNPBSE-ND | $893.27000 | Similar |


