
VPFNP5512GVCZMTL | |
---|---|
DigiKey Part Number | 1803-1012-ND |
Manufacturer | |
Manufacturer Product Number | VPFNP5512GVCZMTL |
Description | SSD 512GB M.2 MOD MLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 65°C | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |