
VP9ML8G7224JEJSB | |
|---|---|
DigiKey Part Number  | 1803-1003-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VP9ML8G7224JEJSB  | 
Description  | MODULE DDR4 SDRAM 64GB 288LRDIMM  | 
Customer Reference  | |
Detailed Description  | Memory Module DDR4 SDRAM 64GB 288-LRDIMM  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Viking Technology  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Memory Type  | DDR4 SDRAM  | |
Memory Size  | 64GB  | |
Transfer Rate (Mb/s, MT/s, MHz)  | 2400  | |
Package / Case  | 288-LRDIMM  | 

