
VNFUSB3016GCCDWT3 | |
---|---|
DigiKey Part Number | VNFUSB3016GCCDWT3-ND |
Manufacturer | |
Manufacturer Product Number | VNFUSB3016GCCDWT3 |
Description | USB FLASH DRIVE 16GB TLC USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (TLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 70°C |