
VINR128ET004LCEB-C | |
---|---|
DigiKey Part Number | VINR128ET004LCEB-C-ND |
Manufacturer | |
Manufacturer Product Number | VINR128ET004LCEB-C |
Description | MODULE RDRAM 144MB MODULE |
Customer Reference | |
Detailed Description | Memory Module RDRAM 144MB Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | RDRAM | |
Memory Size | 144MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1066 | |
Package / Case | Module |