AR06DTC4992
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR03BTCX1503

DigiKey Part Number
2577-AR03BTCX1503TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR03BTCX1503
Description
RES 150K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AR03BTCX1503 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Viking Tech America Corporation
A separate $938.40 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.