
1-2350224-3 | |
---|---|
DigiKey Part Number | 17-1-2350224-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350224-3 |
Description | CONN PLUG HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2350224-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.96100 | $9.61 |
25 | $0.90320 | $22.58 |
50 | $0.85880 | $42.94 |
100 | $0.81700 | $81.70 |
250 | $0.76592 | $191.48 |
500 | $0.72930 | $364.65 |
1,000 | $0.69440 | $694.40 |
2,500 | $0.65084 | $1,627.10 |