Isolated Module DC DC Converter 1 Output 28V 7.14A 200V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-26L-EU

DigiKey Part Number
1102-6009-ND
Manufacturer
Manufacturer Product Number
VI-26L-EU
Description
DC DC CONVERTER 28V 200W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 7.14A 200V - 400V Input
Datasheet
 Datasheet
EDA/CAD Models
VI-26L-EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-10°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
200V
Package / Case
Full Brick
Voltage - Input (Max)
400V
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
7.14A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,870.35000$3,870.35
Manufacturers Standard Package