Isolated Module DC DC Converter 1 Output 12V 16.67A 200V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-261-CU

DigiKey Part Number
VI-261-CU-ND
Manufacturer
Manufacturer Product Number
VI-261-CU
Description
DC DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 16.67A 200V - 400V Input
Datasheet
 Datasheet
EDA/CAD Models
VI-261-CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16.67A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,939.95000$5,939.95
Manufacturers Standard Package