
V300A48M500BL3 | |
|---|---|
DigiKey Part Number | V300A48M500BL3-ND |
Manufacturer | |
Manufacturer Product Number | V300A48M500BL3 |
Description | DC DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 10.42A 180V - 375V Input |
Datasheet | Datasheet |
Category | Power (Watts) 500 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 180V | Package / Case Full Brick |
Voltage - Input (Max) 375V | Size / Dimension 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10.42A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19,925.55000 | $19,925.55 |

