
V24B12T250BL2 | |
|---|---|
DigiKey Part Number | V24B12T250BL2-ND |
Manufacturer | |
Manufacturer Product Number | V24B12T250BL2 |
Description | DC DC CONVERTER 12V 250W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20.8A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 250 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 86.9% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 20.8A |

