
MVTD36BF360M003A00 | |
|---|---|
DigiKey Part Number | MVTD36BF360M003A00-ND |
Manufacturer | |
Manufacturer Product Number | MVTD36BF360M003A00 |
Description | EVAL BOARD MVTM36BX360M003A00 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MVTM36Bx360M003A00 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Vicor Corporation | Voltage - Input 26V ~ 50V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 1.67MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MVTM36Bx360M003A00 |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,873.77000 | $5,873.77 |


