
MI-J61-IY | |
|---|---|
DigiKey Part Number | MI-J61-IY-ND |
Manufacturer | |
Manufacturer Product Number | MI-J61-IY |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.16A 125V - 400V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 125V | Package / Case 9-DIP Module |
Voltage - Input (Max) 400V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,180.74000 | $7,180.74 |

