
MDCM28AP240M320A50 | |
---|---|
DigiKey Part Number | 1102-5399-ND |
Manufacturer | |
Manufacturer Product Number | MDCM28AP240M320A50 |
Description | DC DC CONVERTER 24V 320W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 13.4A 16V - 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 13.4A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 91.7% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,288.54000 | $5,288.54 |
10 | $4,200.83800 | $42,008.38 |