DCM4623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCM4623series
V15W2 Basic Switch for Hazardous Locations | Datasheet Preview

DCM4623TD2K53E0M00

DigiKey Part Number
1102-5568-ND
Manufacturer
Manufacturer Product Number
DCM4623TD2K53E0M00
Description
DC DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 10.42A 160V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM4623TD2K53E0M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
160V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10.42A
Power (Watts)
500 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$6,383.31000$6,383.31
10$5,070.48100$50,704.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.