DCM4623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCM4623series
V15W2 Basic Switch for Hazardous Locations | Datasheet Preview

DCM4623TC8G16F0T00

DigiKey Part Number
1102-5613-ND
Manufacturer
Manufacturer Product Number
DCM4623TC8G16F0T00
Description
DC DC CONVERTER 13.8V 600.3W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 13.8V 43.5A 200V - 378V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM4623TC8G16F0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
378V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
43.5A
Power (Watts)
600.3 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,947.80000$2,947.80
10$2,341.51000$23,415.10
25$2,301.66720$57,541.68
Manufacturers Standard Package