Isolated Module DC DC Converter 1 Output 28V 2.9A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623T75X3180T00

DigiKey Part Number
1102-6139-ND
Manufacturer
Manufacturer Product Number
DCM3623T75X3180T00
Description
DC DC CONVERTER 28V 81W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 2.9A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T75X3180T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
81 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Isolated Module
Efficiency
90.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
2.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,957.37000$1,957.37
10$1,631.96800$16,319.68