Isolated Module DC DC Converter 1 Output 12V 8.33A 14V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 8.33A 14V - 72V Input
Vicor DCM2322 DC/DC Converters | Digi-Key Daily

DCM2322T72S13A0M60

DigiKey Part Number
1102-DCM2322T72S13A0M60-ND
Manufacturer
Manufacturer Product Number
DCM2322T72S13A0M60
Description
DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.33A 14V - 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Isolated Module
Efficiency
93%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
14V
Package / Case
9-DIP Module
Voltage - Input (Max)
72V
Size / Dimension
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
Voltage - Output 1
Approval Agency
CE, cTUVus, cURus
Current - Output (Max)
8.33A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2,735.95000$2,735.95
10$2,281.15400$22,811.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.