
BCM6135CD1E5165T00 | |
---|---|
DigiKey Part Number | 1102-BCM6135CD1E5165T00-ND |
Manufacturer | |
Manufacturer Product Number | BCM6135CD1E5165T00 |
Description | DC DC CONVERTER 400V INPUT 1/8 6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 48V 65A 260V - 410V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65A | |
Power (Watts) | 3.12 kW | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | Heat Sink, PMBus™ | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.8% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 2.41" L x 1.39" W x 0.29" H (61.3mm x 35.4mm x 7.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,873.13000 | $3,873.13 |
10 | $3,076.58800 | $30,765.88 |
25 | $2,807.18000 | $70,179.50 |