VM3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3000

DigiKey Part Number
2022-VM3000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VM3000
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Customer Reference
Detailed Description
20 Hz ~ 8 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
VM3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vesper Technologies Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 8 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
62dB
Voltage - Rated
1.8 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
775 µA
Port Location
Bottom
Ratings
IP57 - Dust Protected, Waterproof
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.051" (1.30mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.