
VL-COMM-33ED | |
|---|---|
DigiKey Part Number  | 1241-1319-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VL-COMM-33ED  | 
Description  | SBC 1.91GHZ 4 CORE 4GB/4GB RAM  | 
Customer Reference  | |
Detailed Description  | Single Board Computer 1.91GHz 4 Core 4GB/4GB RAM Intel Atom E3845  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | VersaLogic Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Core Processor  | Intel Atom E3845  | |
Speed  | 1.91GHz  | |
Number of Cores  | 4  | |
Power (Watts)  | 7.3W  | |
Cooling Type  | Heat Plate  | |
Size / Dimension  | 2.170" x 3.310" (55.00mm x 84.00mm)  | |
Form Factor  | COM Express mini (Type 10)  | |
Expansion Site/Bus  | PCIe, SMBus, SATA, microSD, GPIO, SPI, I2C  | |
RAM Capacity/Installed  | 4GB/4GB  | |
Storage Interface  | SATA 2.0 (2), microSD  | |
Video Outputs  | LVDS, DVI  | |
Ethernet  | 10/100/1000 Mbps  | |
USB  | USB 2.0 (6), USB 3.0 (1)  | |
Digital I/O Lines  | -  | |
Analog Input:Output  | -  | |
Watchdog Timer  | Yes  | |
Contents  | Keyboard, Mouse  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | 

