
VL-CBR-1012 | |
|---|---|
DigiKey Part Number | 1241-1013-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-1012 |
Description | 12" 10-PIN 2 MM TO 2 5-PIN D-SUB |
Customer Reference | |
Detailed Description | Cable 12" 2mm 10-Pin / (2) 5-Pin D-Sub Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable | |
Specifications | 12" 2mm 10-Pin / (2) 5-Pin D-Sub Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.44000 | $200.44 |


