Voltage Transducer ±30V Input ±10V Output 12 ~ 28VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOBLOCK V-1C (30V 10V)

DigiKey Part Number
1780-ISOBLOCKV-1C(30V10V)-ND
Manufacturer
Manufacturer Product Number
ISOBLOCK V-1C (30V 10V)
Description
VOLTAGE SEN W/GALVANIC ISOLATION
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Transducer ±30V Input ±10V Output 12 ~ 28VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Isolation
1500V (Working)
Manufacturer
Verivolt LLC
Response Time
3µs
Series
Accuracy
±0.2%
Packaging
Box
Voltage - Supply
12 ~ 28VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Voltage Transducer
Termination Style
Spring Terminal
Input Range
±30V
Operating Temperature
-25°C ~ 70°C
Output
±10V
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,772.85000$3,772.85
Manufacturers Standard Package