
ISOBLOCK I-FG-4C (6A 10V) | |
---|---|
DigiKey Part Number | ISOBLOCKI-FG-4C(6A10V)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK I-FG-4C (6A 10V) |
Description | TRANSDUCER CURRENT 9-28VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 6A Input ±10V Output 9 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 6A | |
Output | ±10V | |
Isolation | 1200V (Working) | |
Response Time | 2.8µs | |
Accuracy | ±0.2% | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,695.09000 | $6,695.09 |
10 | $5,659.02900 | $56,590.29 |