IsoBlock I-FG-1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOBLOCK I-FG-1C (50A 10V)

DigiKey Part Number
1780-1005-ND
Manufacturer
Manufacturer Product Number
ISOBLOCK I-FG-1C (50A 10V)
Description
TRANSDUCER CURRENT 9-28VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Transducer 0 ~ 50A Input ±10V Output 9 ~ 28VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Verivolt LLC
Series
Packaging
Box
Part Status
Active
Type
Current Transducer
Input Range
0 ~ 50A
Output
±10V
Isolation
1200V (Working)
Response Time
5µs
Accuracy
±0.2%
Voltage - Supply
9 ~ 28VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal, Spring Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,579.41000$2,579.41
10$2,240.11700$22,401.17
25$2,115.84480$52,896.12
Manufacturers Standard Package