
TFCR0402-16W-C-95R3FT-1K | |
---|---|
DigiKey Part Number | 2679-TFCR0402-16W-C-95R3FT-1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFCR0402-16W-C-95R3FT-1K |
Description | RES 95.3 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TFCR0402-16W-C-95R3FT-1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |