
BAT54-EVL | |
---|---|
DigiKey Part Number | 2679-BAT54-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54-EVL |
Description | DIODE SCHOTTKY 30V 200MA |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | -55°C ~ 125°C |