AGCR0402-PK-5110FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGCR0402-PK-1004FT

DigiKey Part Number
2679-AGCR0402-PK-1004FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AGCR0402-PK-1004FT
Description
AUTO GRADE RESISTOR,0402,1/16W,
Customer Reference
Detailed Description
1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $1,485.80 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.