Backplane 6U 2 Channel VME J1/J2/J0 0.800" (20.32mm) Connector Spacing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VME64E02P01

DigiKey Part Number
V2108-ND
Manufacturer
Manufacturer Product Number
VME64E02P01
Description
BACKPLANE 6U 2 CHAN VME J1/J2/J0
Customer Reference
Detailed Description
Backplane 6U 2 Channel VME J1/J2/J0 0.800" (20.32mm) Connector Spacing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Panel Units
6U
Number of Channels
2
Interface
VME J1/J2/J0
Connector Spacing
0.800" (20.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.