
K36C/M | |
---|---|
DigiKey Part Number | K36C/M-ND |
Manufacturer | |
Manufacturer Product Number | K36C/M |
Description | PIN INBOARD .025" HOLE 1000/PKG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Inboard Pins - Tin | |
For Use With/Related Products | 1/16" Boards with 0.025" (0.64mm) Diameter Holes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $806.65000 | $806.65 |