
FT1U-3AC | |
|---|---|
DigiKey Part Number | FT1U-3AC-ND |
Manufacturer | |
Manufacturer Product Number | FT1U-3AC |
Description | FAN TRAY 3 FANS 19X1.71X7.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 52 CFM 19.00" L x 7.75" W x 1.72" H (482.6mm x 196.9mm x 43.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 3 Fans, 52 CFM | |
Size / Dimension | 19.00" L x 7.75" W x 1.72" H (482.6mm x 196.9mm x 43.7mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,340.09000 | $2,340.09 |

