
CCA46-84-01 | |
|---|---|
DigiKey Part Number | CCA46-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA46-84-01 |
Description | SUBRACK KIT ALUM 8.5X17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 8.500" L x 17.000" W (215.90mm x 431.80mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,913.14000 | $1,913.14 |

