
CCA28-84-01 | |
|---|---|
DigiKey Part Number | CCA28-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA28-84-01 |
Description | CARD RACK ALUM 10X19 TOP/BOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 10.000" L x 19.000" W (254.00mm x 482.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.187" H x 8.660" L (233.35mm x 219.96mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,924.16000 | $1,924.16 |

