
CCA18F/90 | |
|---|---|
DigiKey Part Number | CCA18F/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA18F/90 |
Description | SUBRACK 15.75X19 FRAME SNAP-IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Subrack Frame 6U = 10.500" (266.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Frame | |
Size / Dimension | 15.750" L x 19.000" W (400.05mm x 482.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.750" H x 13.500" L (247.65mm x 342.90mm) | |
Guide Method | No Card Guide | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,702.92000 | $1,702.92 |

