
85H85WE | |
|---|---|
DigiKey Part Number | V1121-ND |
Manufacturer | |
Manufacturer Product Number | 85H85WE |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.062" (1.57mm) 1/16" | |
Size / Dimension | 8.50" L x 8.50" W (215.9mm x 215.9mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.89000 | $283.89 |
| 5 | $248.48600 | $1,242.43 |
| 10 | $235.85800 | $2,358.58 |
| 25 | $221.17800 | $5,529.45 |
| 50 | $211.41100 | $10,570.55 |
| 100 | $202.65420 | $20,265.42 |
| 250 | $192.45248 | $48,113.12 |


