
8010 | |
---|---|
DigiKey Part Number | V1117-ND |
Manufacturer | |
Manufacturer Product Number | 8010 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 13.00" L x 4.00" W (330.2mm x 101.6mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $401.72000 | $401.72 |
5 | $353.28400 | $1,766.42 |
10 | $335.99700 | $3,359.97 |
25 | $315.88480 | $7,897.12 |
50 | $302.49640 | $15,124.82 |
100 | $290.49660 | $29,049.66 |
250 | $276.50628 | $69,126.57 |