
4614-3 | |
---|---|
DigiKey Part Number | V1225-ND |
Manufacturer | |
Manufacturer Product Number | 4614-3 |
Description | PLUGBOARD HARD METRIC PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Hard Metric | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round), Ground Plane | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.30" L x 3.94" W (160.0mm x 100.1mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $300.30000 | $300.30 |
5 | $263.24200 | $1,316.21 |
10 | $249.99800 | $2,499.98 |
25 | $234.60880 | $5,865.22 |
50 | $224.36480 | $11,218.24 |
100 | $215.18370 | $21,518.37 |
250 | $204.48388 | $51,120.97 |