
4526-1 | |
|---|---|
DigiKey Part Number | 4526-1-ND |
Manufacturer | |
Manufacturer Product Number | 4526-1 |
Description | MODULE CARD RACK ALUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Module Subracks 3U = 5.250" (133.35mm) |
Category | Type Assembled Module Subracks |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Guide Method No Card Guide |
Packaging Bulk | Material Aluminum |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,083.57000 | $2,083.57 |

