
FHC3WA-08H-10U2 | |
---|---|
DigiKey Part Number | 298-FHC3WA-08H-10U2-ND |
Manufacturer | |
Manufacturer Product Number | FHC3WA-08H-10U2 |
Description | OM5 HD FLEX ETTE, 4-PORT, 4-TO-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,338.53000 | $4,338.53 |