EURO-XPD-2832-803-214-911-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EURO-XPD-2838-806-214-911-00

DigiKey Part Number
5555-EURO-XPD-2838-806-214-911-00-ND
Manufacturer
Manufacturer Product Number
EURO-XPD-2838-806-214-911-00
Description
ROTARY POSTION SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 60°
Linear Range
-
Output
Analog Voltage
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±0.5%
Resistance
200 MOhms
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,194.96000$1,194.96
5$1,114.07000$5,570.35
10$1,083.92400$10,839.24
25$1,047.84480$26,196.12
50$1,023.14220$51,157.11
Manufacturers Standard Package