
XRA10AA3SES | |
---|---|
DigiKey Part Number | 4244-XRA10AA3SESTR-ND - Tape & Reel (TR) 4244-XRA10AA3SESCT-ND - Cut Tape (CT) 4244-XRA10AA3SESDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRA10AA3SES |
Description | SMD ATTENUATOR 3DB 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 10W 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.71000 | $47.71 |
10 | $41.33400 | $413.34 |
25 | $39.11080 | $977.77 |
100 | $36.05040 | $3,605.04 |
250 | $34.21688 | $8,554.22 |
500 | $32.92216 | $16,461.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $31.70234 | $31,702.34 |
2,000 | $30.55363 | $61,107.26 |