EURO-CMRK-A-112-1216-060-1178-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EURO-CMRK-A-112-1216-120-1178-50

DigiKey Part Number
5555-EURO-CMRK-A-112-1216-120-1178-50-ND
Manufacturer
Manufacturer Product Number
EURO-CMRK-A-112-1216-120-1178-50
Description
ROTARY POSTION SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Rotary Position Round Shaft Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 120°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase, Counterclockwise Increase, Programmable
Actuator Type
Round Shaft
Linearity
±0.5%
Resistance
200 MOhms
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Panel Mount
Termination Style
Cable
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
Module, Flatted Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,158.74000$1,158.74
5$1,080.02200$5,400.11
10$1,050.67500$10,506.75
25$1,015.54560$25,388.64
50$991.48020$49,574.01
Manufacturers Standard Package