
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 120°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,071.54000 | $1,071.54 |
5 | $980.46000 | $4,902.30 |
10 | $947.80400 | $9,478.04 |
25 | $909.75920 | $22,743.98 |
50 | $884.39700 | $44,219.85 |