93637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93637

DigiKey Part Number
5555-93637-ND
Manufacturer
Manufacturer Product Number
93637
Description
ETP-AM-SP-100-PT1000A TEMPERATUR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pt1000 Temperature Sensor -55°C ~ 180°C 2 Conductor System Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
-
Packaging
Bulk
Part Status
Active
Element Type
Pt1000
Temperature Range
-55°C ~ 180°C
Length - Lead Wire
3.281' (1m)
Conductor Type
2 Conductor System
Terminal Type
Connector
Length - Protective Tube
35mm
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$639.13000$639.13
5$592.07800$2,960.39
10$574.54400$5,745.44
25$553.55280$13,838.82
50$539.19100$26,959.55
100$526.00340$52,600.34
Manufacturers Standard Package