
8551 | |
---|---|
DigiKey Part Number | 5555-8551-ND |
Manufacturer | |
Manufacturer Product Number | 8551 |
Description | EPT2100-H-01000-B-5-A WITH SNUBB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 3/8" (9.53mm) UNF 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 3/8" (9.53mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $851.35000 | $851.35 |
5 | $790.99600 | $3,954.98 |
10 | $768.51500 | $7,685.15 |
25 | $741.60760 | $18,540.19 |
50 | $723.17800 | $36,158.90 |
100 | $706.26770 | $70,626.77 |